Arrow Electronic Components Online
DG202BDQT1E3|VISHAY|limage
DG202BDQT1E3|VISHAY|simage
Analog Switch Multiplexers

DG202BDQ-T1-E3

Analog Switch Quad SPST 16-Pin TSSOP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Quad SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    300@±15V
  • Maximum Turn-Off Time (ns)
    200@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Single Supply Voltage (V)
    25
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±22
  • Maximum Supply Current (mA)
    0.05@15V/-0.001@-15V
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    160@12V
  • Maximum On Resistance Range (Ohm)
    150 to 250
  • Power Supply Type
    Dual|Single
  • Maximum Power Dissipation (mW)
    640
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    4.4
  • Package Length
    5.08
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources