Arrow Electronic Components Online
DG13B2LA|ZF|simage
DG13B2LA|ZF|limage
Switch Snap Action

DG13B2LA

Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 125VAC 30VDC 0.44N Thru-Hole PC Pins

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Straight Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    3@125VAC@UL
  • Electrical Life (Cycles)
    30000
  • Mechanical Life (Cycles)
    1000000
  • Maximum Movement Differential (mm)
    0.5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Base Material
    Polyphenylene Sulfide
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    12.8
  • Body Depth (mm)
    6.5
  • Body Height (mm)
    5.8
  • Operating Force (N)
    0.44

Documentation and Resources

Datasheets
Design resources