Embedded System Development Boards and Kits
DFR1237
ESP32-P4 Microcontroller Development Board 360MHz CPU 33568KB RAM 16KB/128KB/16MB Flash
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
HTS
8471.50.01.50
Type
Development Board
Supported Device
ESP32-P4
Supported Device Technology
Microcontroller
RAM Size
33568KB
Program Memory Size
16KB/128KB/16MB
Program Memory Type
Flash
USB
1
I2C
3
SPI
4
UART
6
ADC
1
GPIO
24
Display Interface
MIPI-CSI/MIPI-DSI
Display Type
LED
PC Card Interface
TF
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

