Arrow Electronic Components Online
DFR1193|DFROBOT|simage
DFR1193|DFROBOT|limage
Development Kits and Tools

DFR1193

Gravity: I2C Address Shifter - Hardware I2C Conflict Resolver for Arduino, Raspberry Pi and IoT

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • HTS
    8543.70.98.60
  • Type
    Development Board
  • Category
    Standard and Specialty Logic Tools
  • Supported Device Technology
    Level Translator
  • Maximum Operating Temperature (°C)
    70
  • Minimum Operating Temperature (°C)
    0

Documentation and Resources

Datasheets
Design resources