Embedded System Development Boards and Kits
DFR1188
Beetle RP2350 Mini Dual-Core Development Board (ARM Cortex-M33 / RISC-V)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
HTS
8471.50.01.50
Type
Development Board
Supported Device
RP2350
Supported Device Technology
Microcontroller
RAM Size
520KB
Program Memory Size
2MB
Program Memory Type
Flash
USB
1
I2C
1
SPI
1
UART
2
ADC
1
GPIO
11
Display Type
LCD/LED/TFT
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

