Arrow Electronic Components Online
DFR1154|DFROBOT|simage
DFR1154|DFROBOT|limage
Sensor Development Boards and Kits

DFR1154

ESP32-S3 AI Camera Module (Edge Image Recognition, Night Vision, ChatGPT Voice Interaction)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • HTS
    8543.70.98.60
  • Type
    Development Board
  • Supported Device
    ESP32-S3R8/OV3660
  • Supported Device Technology
    Image
  • Interface Type
    USB
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    42
  • Product Depth (mm)
    42
Order Quantity

Documentation and Resources

Datasheets
Design resources