Arrow Electronic Components Online
DFR1146|DFROBOT|limage
DFR1146|DFROBOT|originalImage
Single Board Computers - SBCs

DFR1146

LattePanda Mu - A Micro x86 Compute Module (N100 CPU,8GB RAM,64GB eMMC)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Processor Type
    Intel
  • Processor Speed
    3.4GHz
  • Watchdog Timer
    No
  • System Memory Type
    LPDDR5
  • Number of System Memory Slots
    1
  • System Memory Maximum Size
    8GB
  • On Board Graphic Card
    Yes
  • On Board Ethernet Card
    No
  • USB
    12
  • SATA
    2
  • PATA
    0
  • AGP
    0
  • PCI
    0
  • Operating Systems
    Win 10|Win 11|Ubuntu
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Slot Support
    No
  • CompactPCI Support
    No
  • Product Length (mm)
    69.6

Documentation and Resources

Datasheets
Design resources