Single Board Computers - SBCs
DFR1146-ENT
LattePanda Mu - A Micro x86 Compute Module (N100 CPU, 8GB RAM, 64GB eMMC) with Win11 Enterprise License
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
HTS
8471.50.01.50
Processor Type
Intel
Processor Speed
3.4GHz
System Memory Type
LPDDR5
Number of System Memory Slots
1
System Memory Maximum Size
8GB
On Board Graphic Card
Yes
On Board Ethernet Card
No
USB
12
SATA
2
PATA
0
AGP
0
PCI
0
Operating Systems
Win 10|Win 11|Ubuntu
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Slot Support
No
CompactPCI Support
No
Product Length (mm)
69.6

