Specialized Power ICs and Modules
DFR1108
DFM8001 Ambient Energy Harvesting Module for Indoor IoT Battery-free Devices
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Type
Energy Harvesting Module
Input Voltage (V)
0.15 to 5
Mounting
Surface Mount
Package Height
3.5
Package Width
15
Package Length
15
PCB changed
32
Pin Count
32

