Single Board Computers - SBCs
DFR1090
LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM, No SSD&WiFi)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Processor Type
Intel
Processor Family
Core
Processor Speed
4.6GHz
Watchdog Timer
Yes
System Memory Type
LPDDR5
System Memory Maximum Size
32GB
On Board Graphic Card
Yes
On Board Ethernet Card
Yes
Ethernet Speed
10Mbps/100Mbps/1000Mbps/2500Mbps
Ethernet Card Number of Connectors
2
USB
5
SATA
1
PATA
0
AGP
0
GPIO
20
PCI
0
Operating Systems
Win 10, Win 11, Ubuntu 22.04
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Slot Support
Yes
CompactPCI Support
No
Product Length (mm)
146
Family/Series
DFR1090
ROHS Version
2011/65/EU
Order Quantity

