RF/Wireless Development Boards and Kits
DFR1075
FireBeetle 2 ESP32 C6 IoT Development Board (Supports Wi-Fi 6, Bluetooth 5, Solar-Powered)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.69.00.00
Type
Development Board
Supported Device
ESP32-C6FH4
Supported Device Technology
Combo Wireless Module
Typical Operating Frequency (MHz)
2400
Interface Type
I2C/JTAG/SDIO/SPI/UART
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60

