Arrow Electronic Components Online
DFR1030|DFROBOT|simage
DFR1030|DFROBOT|limage
Specialized Sensors

DFR1030

YDLIDAR GS2 - Linear Array Solid State LiDAR Sensor (25-300mm)

DFRobot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Linear Sensor Array
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Minimum Storage Temperature (°C)
    -30
  • Maximum Operating Supply Voltage (V)
    3.4
  • Typical Operating Supply Voltage (V)
    3.3
  • Package Height
    11
  • Package Width
    23.6
  • Package Length
    25.6

Documentation and Resources

Datasheets
Design resources