Clock and Timing Development Boards and Kits
DFR0998
Fermion: SD3031 Precision RTC Module for Arduino (Breakout)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Breakout Board
Supported Device
SD3031
Supported Device Technology
Real Time Clock
Typical Oscillator Frequency (MHz)
0.032768
Interface Type
I2C
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70

