Arrow Electronic Components Online
DFR0981|DFROBOT|originalImage
DFR0981|DFROBOT|simage
Single Board Computers - SBCs

DFR0981

LattePanda 3 Delta 864 - The Most Powerful Windows/Linux Single Board Computer 8GB/64GB

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    Intel
  • Processor Speed
    2.9GHz
  • System Memory Type
    LPDDR4
  • System Memory Maximum Size
    8GB
  • On Board Graphic Card
    Yes
  • On Board Ethernet Card
    Yes
  • Ethernet Card Number of Connectors
    1
  • USB
    5
  • SATA
    1
  • PATA
    0
  • AGP
    0
  • PCI
    0
  • Operating Systems
    Linux|Win 10|Win 11
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    75
  • Slot Support
    Yes
  • CompactPCI Support
    No
  • Product Length (mm)
    125

Documentation and Resources

Datasheets
Design resources