RF/Wireless Development Boards and Kits
DFR0975-U
FireBeetle 2 Board ESP32-S3-U (N16R8) AIoT Microcontroller with Camera (16MB Fl., 8MB PS., Wi-Fi and amp, BT via Cable)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
ESP32-S3-WROOM-1U-N16R8
Supported Device Technology
Combo Wireless Module
Typical Operating Frequency (MHz)
2400
Interface Type
I2C/JTAG/SPI/UART/USB
Typical Operating Supply Voltage (V)
3.3/5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70

