Arrow Electronic Components Online
DFR088824|DFROBOT|simage
DFR088824|DFROBOT|limage
LED Modules

DFR0888-24

WS2812-24 RGB LED Ring Lamp

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9405.42.84.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Tri-Color
  • Category
    LED Lamp
  • Color
    Blue/Green/Red
  • Number of LEDs
    24
  • Lens Shape Type
    Rectangular
  • Rated Current (mA)
    100
  • Rated Voltage (V)
    5
  • Supplier Color
    Blue/Green/Red
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources