Arrow Electronic Components Online
DFR0868|DFROBOT|simage
DFR0868|DFROBOT|limage
RF/Wireless Development Boards and Kits

DFR0868

Beetle ESP32 - C3 (RISC-V Core Development Board)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    ESP32-C3
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    ADC/Digital/I2C/I2S/PWM/SPI
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
Order Quantity

Documentation and Resources

Datasheets
Design resources