Arrow Electronic Components Online
DFR0845|DFROBOT|simage
DFR0845|DFROBOT|limage
Development Kits and Tools

DFR0845

Gravity: Active Isolated RS485 to UART Signal Adapter Module

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Type
    Adapter Board
  • Category
    Interface Tools
  • Maximum Operating Temperature (°C)
    105
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources