Arrow Electronic Components Online
DFR0819|DFROBOT|simage
DFR0819|DFROBOT|limage
Clock and Timing Development Boards and Kits

DFR0819

Fermion: DS3231 Precise RTC (Breakout)

DFRobot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Type
    Breakout Board
  • Supported Device
    DS3231
  • Supported Device Technology
    Real Time Clock
  • Typical Oscillator Frequency (MHz)
    0.032768
  • Interface Type
    I2C
  • Typical Operating Supply Voltage (V)
    5.5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources