Arrow Electronic Components Online
DFR0779|DFROBOT|simage
DFR0779|DFROBOT|limage
Development Kits and Tools

DFR0779

RS485 Connector Expansion Shield for LattePanda Alpha&Delta

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shield Board
  • Category
    Interface Tools
  • Maximum Operating Temperature (°C)
    85
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources