Sensor Development Boards and Kits
DFR0760
Gravity: Text to Speech Voice Synthesizer Module V2.0 for Arduino and ESP32
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Interface Type
I2C/UART
Operating Supply Voltage Range (VDC)
3.3 to 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
37
Product Depth (mm)
32

