Arrow Electronic Components Online
DFR0756|DFROBOT|simage
DFR0756|DFROBOT|limage
DC to DC Converter and Switching Regulator Module

DFR0756

DC-DC Fast Charge Module 6-32V to 5V/3A

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    32
  • Output Voltage (V)
    5
  • Output Current (A)
    3
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Output Type
    Fixed
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources