Single Board Computers - SBCs
DFR0706-EN
UNIHIKER - IoT Python Single Board Computer with Touchscreen
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Form Factor
2.8in
Processor Type
Arm
Processor Speed
1.2GHz
System Memory Maximum Size
512MB
On Board Graphic Card
Yes
On Board Ethernet Card
No
USB
3
SATA
0
PATA
0
AGP
0
PCI
0
Slot Support
No
CompactPCI Support
No
Product Length (mm)
83
Order Quantity

