Arrow Electronic Components Online
DFR0699|DFROBOT|simage
DFR0699|DFROBOT|limage
Voice Record and Playback

DFR0699

Gravity: I2C Voice Recorder Module EDU

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8519.89.30.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Record Duration (s)
    100
  • Interface Type
    I2C
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources