LCD Touch Screens
DFR0669
Fermion: 3.5" 480x320 TFT LCD Capacitive Touchscreen with MicroSD Card Slot (Breakout)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.25.00
Automotive
Unknown
PPAP
Unknown
Input Type
Finger
LCD Size (in)
3.5
Touch Technology
Capacitive
Active Area (mm)
73.44×48.96
Cable Interface
SPI
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Width
55.5
Package Length
95
PCB changed
13
Pin Count
13

