Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.15 to 4.24
  • Output Current (mA)
    50|200|500
  • Input Voltage Range
    5VDC(Typ)
  • Supported Device
    TP4056X
  • Packaging
    Bag
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    28
  • Product Depth (mm)
    16.5

Documentation and Resources

Datasheets
Design resources