Arrow Electronic Components Online
DFR0654|DFROBOT|simage
DFR0654|DFROBOT|limage
Embedded System Development Boards and Kits

DFR0654

FireBeetle 2 ESP32-E IoT Microcontroller (32Mbit Fl., 512KB SR., Supports Wi-Fi and amp, Bluetooth)

DFRobot
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    ESP32-E
  • Supported Device Technology
    Microcontroller
  • RAM Size
    520KB
  • Program Memory Size
    4MB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • CAN
    Yes
  • SPI
    1
  • UART
    1
  • Display Interface
    GDI
  • Display Type
    LED
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources