Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
ATMEGA328
Supported Device Technology
Microcontroller
RAM Size
4KB
Program Memory Size
32KB
Program Memory Type
Flash
I2C
1
SPI
1
UART
2
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

