Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
Unknown
PPAP
Unknown
Type
Module
Number of Digits
4
Color
Green
Number of LEDs
4
Character Displayed
Numeric
Maximum Forward Current (mA)
55
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Screw
Package Width
22
Package Length
67

