Arrow Electronic Components Online
DFR0580|DFROBOT|simage
DFR0580|DFROBOT|limage
Power Management Development Boards and Kits

DFR0580

Solar Power Manager For 12V Lead-Acid Battery

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device Technology
    Battery Charger
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    5(Typ)/12(Typ)
  • Output Current (mA)
    8000/12000
  • Input Voltage Range
    15VDC to 25VDC
  • Efficiency (%)
    93/98
  • Supported Device
    CN3767
  • Packaging
    Bag
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    68
  • Product Depth (mm)
    68

Documentation and Resources

Datasheets
Design resources