Power Management Development Boards and Kits
DFR0579
Micro Solar Power Manager / Charger with Regulated Output (Solar Panel Input: 1-3V, 70mA)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
90
Input Voltage Range
0.5VDC to 4VDC
Efficiency (%)
80|86|90/82|87|88/86|88|89/87|92|96
Supported Device
SPV1050
Packaging
Bag
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
30
Product Depth (mm)
30

