Arrow Electronic Components Online
DFR0575|DFROBOT|simage
DFR0575|DFROBOT|limage
RF/Wireless Development Boards and Kits

DFR0575

Beetle ESP32 Microcontroller

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device
    ESP32
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    2500(Max)
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    6.5(Max)

Documentation and Resources

Datasheets
Design resources