Arrow Electronic Components Online
DFR0571|DFROBOT|simage
DFR0571|DFROBOT|limage
Power Management Development Boards and Kits

DFR0571

DC-DC Buck-Mode Power Module (8-28V to 5V 1.6A)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    1600
  • Input Voltage Range
    8VDC to 28VDC
  • Packaging
    Bag
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    22
  • Product Depth (mm)
    16.5

Documentation and Resources

Datasheets
Design resources