Arrow Electronic Components Online
DFR0555|DFROBOT|limage
DFR0555|DFROBOT|simage
Development Kits and Tools

DFR0555

Gravity: I2C LCD1602 Arduino LCD Display Module (Blue)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Category
    Display Tools
  • Supported Device Technology
    TFT Module
  • Packaging
    Bag
  • Maximum Operating Temperature (°C)
    70
  • Minimum Operating Temperature (°C)
    -20

Documentation and Resources

Datasheets
Design resources