Embedded System Development Boards and Kits
DFR0546
LattePanda Alpha 864s – Tiny Ultimate Windows / Linux Device
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
ALPHA 864S
Supported Device Technology
Application Processor and SOC
RAM Size
8GB
Program Memory Size
64GB
Program Memory Type
eMMC Flash
USB
4
Ethernet
1
SATA
1
GPIO
100
Display Interface
HDMI
Display Type
LCD
Operating Systems
Linux|Win
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
No

