Arrow Electronic Components Online
DFR0545|DFROBOT|simage
DFR0545|DFROBOT|limage
Embedded System Development Boards and Kits

DFR0545

LattePanda Alpha 800s – Tiny Ultimate Windows / Linux Device

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    ALPHA 800S
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    8GB
  • USB
    4
  • Ethernet
    1
  • SATA
    1
  • GPIO
    100
  • Display Interface
    HDMI
  • Display Type
    LCD
  • Operating Systems
    Linux|Win
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Linux
    Linux
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources