Arrow Electronic Components Online
DFR0535|DFROBOT|simage
DFR0535|DFROBOT|limage
Power Management Development Boards and Kits

DFR0535

Solar Power Manager (for 9V/12V/18V solar panel)

DFRobot
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    3
  • Output Voltage Range (VDC)
    3.3(Typ)/5(Typ)/9(Typ)|12(Typ)
  • Output Current (mA)
    500/1000/1500
  • Input Voltage Range
    3.7VDC(Typ)|7VDC to 30VDC
  • Efficiency (%)
    80|86|90/82|87|88/86|88|89/87|92|96
  • Supported Device
    LTC3652
  • Packaging
    Bag
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    78
  • Product Depth (mm)
    68

Documentation and Resources

Datasheets
Design resources