Arrow Electronic Components Online
DFR0506|DFROBOT|simage
DFR0506|DFROBOT|limage
LCD Touch Screens

DFR0506

7'' HDMI Display with Capacitive Touchscreen(Compatible with Raspberry Pi)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Input Type
    Finger
  • LCD Size (in)
    7
  • Touch Technology
    Capacitive
  • Outline Dimensions (mm)
    183x100
  • Mounting
    Panel
  • Package Width
    100
  • Package Length
    183
  • Family/Series
    DFR0506
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources