RF/Wireless Development Boards and Kits
DFR0478
FireBeetle ESP32 IoT Microcontroller (Supports Wi-Fi and amp, Bluetooth)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Supported Device
ESP32
Supported Device Technology
Bluetooth
Typical Operating Frequency (MHz)
2500
Interface Type
USB
Typical Operating Supply Voltage (V)
3.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Order Quantity

