Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8471.50.0150
Automotive
Unknown
PPAP
Unknown
Processor Type
Intel
Processor Speed
1.44GHz
System Memory Type
DDR3L
System Memory Maximum Size
4GB
On Board Graphic Card
Yes
On Board Ethernet Card
Yes
Ethernet Speed
100Mbps
Ethernet Card Number of Connectors
1
USB
3
SATA
0
PATA
0
AGP
0
PCI
0
Operating Systems
Win 10 Home Edition
Slot Support
No
CompactPCI Support
No
Product Length (mm)
88

