Arrow Electronic Components Online
DFR0446|DFROBOT|simage
DFR0446|DFROBOT|limage
Power Management Development Boards and Kits

DFR0446

MP2636 Power Booster and amp, Charger Module

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    2500
  • Input Voltage Range
    4.5VDC to 6VDC
  • Typical Switching Frequency (kHz)
    600
  • Efficiency (%)
    >90
  • Supported Device
    MP2636
  • Packaging
    Bag
  • Product Weight (g)
    12
  • Product Length (mm)
    35
  • Product Depth (mm)
    30

Documentation and Resources

Datasheets
Design resources