Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Management
/
Power Management Evaluation Development Boards And Kits
/
Evaluation Development Boards And Kits Power Management Development Boards And Kits
/
DFR0440 - DFRobot
Power Management Development Boards and Kits
DFR0440
Vibration Motor Module For Arduino
DFRobot
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Input Voltage Range
5VDC(Typ)
Product Length (mm)
30
Product Depth (mm)
22
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model