Arrow Electronic Components Online
DFR0428|DFROBOT|simage
DFR0428|DFROBOT|limage
TFT Modules

DFR0428

3.5" TFT Touchscreen for Raspberry Pi

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Size (in)
    3.5
  • Pixel Format (Pixels)
    480x320
  • Touchscreen
    Yes
  • Outline Dimensions (mm)
    86x56x20
  • Interface Type
    SPI
  • Typical Operating Supply Voltage (V)
    5
  • Packaging
    Bag
  • Package Height
    20
  • Package Width
    56
  • Package Length
    86

Documentation and Resources

Datasheets
Design resources