Arrow Electronic Components Online
DFR0398|DFROBOT|simage
DFR0398|DFROBOT|limage
Embedded System Development Boards and Kits

DFR0398

Romeo BLE Quad - A STM32 Robot Controller with Quad DC Motor Driver/Encoder/BLE

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    STM32
  • Supported Device Technology
    Microcontroller
  • RAM Size
    64KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    1
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources