Arrow Electronic Components Online
DFR0387|DFROBOT|simage
DFR0387|DFROBOT|limage
TFT Modules

DFR0387

TELEMATICS 3.5" TFT Touch LCD Shield

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8528.59.33.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Size (in)
    3.5
  • Pixel Format (Pixels)
    320x480
  • Backlight
    LED
  • Touchscreen
    Yes
  • Outline Dimensions (mm)
    100x57
  • Interface Type
    I2C
  • Typical Operating Supply Voltage (V)
    5
  • Mounting
    Screw
  • Package Width
    57
  • Package Length
    100

Documentation and Resources

Datasheets
Design resources