Arrow Electronic Components Online
DFR0386|DFROBOT|simage
DFR0386|DFROBOT|limage
Clock and Timing Development Boards and Kits

DFR0386

DS1307 RTC Module with Battery for Raspberry Pi (Compatible with Raspberry Pi 4B)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device
    DS1307
  • Supported Device Technology
    Real Time Clock
  • Interface Type
    I2C
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    85

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources