Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.60.20.00
Automotive
Unknown
PPAP
Unknown
Type
Keyboard
Key Color
Black
Case Color
White
Connection Type
Wireless
Interface Type
USB
Maximum DC Voltage Rating (VDC)
5.25
Packaging
Bag
Product Length (mm)
150
Product Depth (mm)
100
Product Height (mm)
20

