Arrow Electronic Components Online
DFR0327|DFROBOT|simage
DFR0327|DFROBOT|limage
Embedded System Development Boards and Kits

DFR0327

Arduino Shield for Raspberry Pi B+/2B/3B/3B+/4B

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device
    ATMEGA32U4
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • I2C
    1
  • SPI
    1
  • UART
    1
  • GPIO
    16
  • Display Type
    LCD
  • Operating Systems
    Linux
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources