Arrow Electronic Components Online
DFR0300|DFROBOT|simage
DFR0300|DFROBOT|limage
Sensor Development Boards and Kits

DFR0300

Gravity: Analog Electrical Conductivity Sensor, Meter V2 (K equal 1)

DFRobot
Datasheets 

The DFR0300 dev kit by DFRobot is an analog electrical conductivity sensor built with Arduino in mind. It features built-in simple connection for Arduino controllers and a waterproof temperature sensor. This sensor also offers conductivity readings less than ±10%, though specific accuracy depends on the calibration solution. The electrode uses a BNC connector and the device operates on the PH2.0 interface. This sensor is ideal for applications involving assessment of water quality and/or the concentration of various electrolytes, both of which can affect conductivity of water.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    DS18B20
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    PH2.0
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Minimum Operating Temperature (°C)
    5
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    45
  • Product Depth (mm)
    32

Documentation and Resources

Datasheets
Design resources