Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Adapter Board
Supported Device
GP2Y1010AU
Supported Device Technology
Air Quality
Development Software
Arduino
Operating Supply Voltage Range (VDC)
5(Typ)
Product Length (mm)
27
Product Depth (mm)
27
Order Quantity

